OP297GSZ-REEL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2 304
Unit Price: 232,24000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 408
Unit Price: 589,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 375,73762 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 997
Unit Price: 217,12000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 9 216
Unit Price: 217,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 324
Unit Price: 61,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 888
Unit Price: 47,88000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 363
Unit Price: 15,12000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 862
Unit Price: 28,14000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP297GSZ-REEL

DigiKey Part Number
OP297GSZ-REELTR-ND - Tape & Reel (TR)
OP297GSZ-REELCT-ND - Cut Tape (CT)
OP297GSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP297GSZ-REEL
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP297GSZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
525µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.15V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
500 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
50 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1112IS8#TRPBFAnalog Devices Inc.2 304LT1112IS8#TRPBFCT-ND232,24000 KčSimilar
LT1112MPS8#PBFAnalog Devices Inc.408LT1112MPS8#PBF-ND589,41000 KčSimilar
LT1112MPS8#TRPBFAnalog Devices Inc.0LT1112MPS8#TRPBF-ND375,73762 KčSimilar
LT1112S8#PBFAnalog Devices Inc.4 997505-LT1112S8#PBF-ND217,12000 KčSimilar
LT1112S8#TRPBFAnalog Devices Inc.9 216LT1112S8#TRPBFCT-ND217,12000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1169,45000 Kč169,45 Kč
10131,15400 Kč1 311,54 Kč
25121,57840 Kč3 039,46 Kč
100111,04160 Kč11 104,16 Kč
250108,26736 Kč27 066,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50097,86840 Kč244 671,00 Kč
Manufacturers Standard Package
Unit Price without VAT:169,45000 Kč
Unit Price with VAT:205,03450 Kč