
LT1112MPS8#PBF | |
|---|---|
DigiKey Part Number | LT1112MPS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1112MPS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1112MPS8#PBF Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 350µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 2 V |
Packaging Tube | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 750 kHz | Base Product Number |
Current - Input Bias 80 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,41000 Kč | 589,41 Kč |
| 10 | 474,95400 Kč | 4 749,54 Kč |
| 25 | 446,37560 Kč | 11 159,39 Kč |
| 100 | 414,97720 Kč | 41 497,72 Kč |
| 300 | 397,46763 Kč | 119 240,29 Kč |
| 500 | 390,99452 Kč | 195 497,26 Kč |
| Unit Price without VAT: | 589,41000 Kč |
|---|---|
| Unit Price with VAT: | 713,18610 Kč |

