8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1112S8#TRPBF

DigiKey Part Number
LT1112S8#TRPBFTR-ND - Tape & Reel (TR)
LT1112S8#TRPBFCT-ND - Cut Tape (CT)
LT1112S8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1112S8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1112S8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.27V/µs
Gain Bandwidth Product
750 kHz
Current - Input Bias
90 pA
Voltage - Input Offset
45 µV
Current - Supply
370µA (x2 Channels)
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 433
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1218,29000 Kč218,29 Kč
10148,61300 Kč1 486,13 Kč
25130,42600 Kč3 260,65 Kč
100109,86210 Kč10 986,21 Kč
250101,30272 Kč25 325,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500101,30312 Kč253 257,80 Kč
Manufacturers Standard Package
Unit Price without VAT:218,29000 Kč
Unit Price with VAT:264,13090 Kč