Similar
Similar
Similar
Similar
Similar
Similar

OP297GSZ-REEL | |
|---|---|
DigiKey Part Number | OP297GSZ-REELTR-ND - Tape & Reel (TR) OP297GSZ-REELCT-ND - Cut Tape (CT) OP297GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP297GSZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP297GSZ-REEL Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 525µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1112IS8#TRPBF | Analog Devices Inc. | 2 304 | LT1112IS8#TRPBFCT-ND | 232,24000 Kč | Similar |
| LT1112MPS8#PBF | Analog Devices Inc. | 408 | LT1112MPS8#PBF-ND | 589,41000 Kč | Similar |
| LT1112MPS8#TRPBF | Analog Devices Inc. | 0 | LT1112MPS8#TRPBF-ND | 375,73762 Kč | Similar |
| LT1112S8#PBF | Analog Devices Inc. | 4 997 | 505-LT1112S8#PBF-ND | 217,12000 Kč | Similar |
| LT1112S8#TRPBF | Analog Devices Inc. | 9 216 | LT1112S8#TRPBFCT-ND | 217,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 131,15400 Kč | 1 311,54 Kč |
| 25 | 121,57840 Kč | 3 039,46 Kč |
| 100 | 111,04160 Kč | 11 104,16 Kč |
| 250 | 108,26736 Kč | 27 066,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,86840 Kč | 244 671,00 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |





