OP293ESZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 178,33000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 82,53412 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: 185,60000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 87,08325 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 368
Unit Price: 7,97000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 23 120
Unit Price: 4,16000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 043
Unit Price: 5,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17 870
Unit Price: 3,99000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 345
Unit Price: 8,15000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 15 181
Unit Price: 5,03000 Kč
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP293ESZ-REEL

DigiKey Part Number
OP293ESZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP293ESZ-REEL
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP293ESZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.015V/µs
Gain Bandwidth Product
35 kHz
Current - Input Bias
15 nA
Voltage - Input Offset
100 µV
Current - Supply
-
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500192,67750 Kč481 693,75 Kč
Manufacturers Standard Package
Unit Price without VAT:192,67750 Kč
Unit Price with VAT:233,13978 Kč