
LT2178CS8#PBF | |
|---|---|
DigiKey Part Number | LT2178CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT2178CS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT2178CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 85 kHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 90 µV | |
Current - Supply | 17µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,34000 Kč | 214,34 Kč |
| 10 | 145,85200 Kč | 1 458,52 Kč |
| 25 | 127,97120 Kč | 3 199,28 Kč |
| 100 | 107,75980 Kč | 10 775,98 Kč |
| 300 | 99,20287 Kč | 29 760,86 Kč |
| Unit Price without VAT: | 214,34000 Kč |
|---|---|
| Unit Price with VAT: | 259,35140 Kč |


