
MAX74810ARMZ | |
|---|---|
DigiKey Part Number | 505-MAX74810ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | MAX74810ARMZ |
Description | 50V ZDA, LOW NOISE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 830µA (x2 Channels) | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 52,89400 Kč | 528,94 Kč |
| 50 | 45,84280 Kč | 2 292,14 Kč |
| 100 | 43,66110 Kč | 4 366,11 Kč |
| 250 | 41,35600 Kč | 10 339,00 Kč |
| 500 | 39,96718 Kč | 19 983,59 Kč |
| 1 000 | 38,82383 Kč | 38 823,83 Kč |
| 2 500 | 37,61682 Kč | 94 042,05 Kč |
| 5 000 | 36,88937 Kč | 184 446,85 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |










