
LTM4663EV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4663EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4663EV#PBF |
Description | DC DC CONVERTER 2.5V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator PMIC 25-LGA (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LTM4663EV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Switching Regulator | |
Current - Supply | 3.8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-LFLGA Module | |
Supplier Device Package | 25-LGA (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,85000 Kč | 320,85 Kč |
| 10 | 253,84500 Kč | 2 538,45 Kč |
| 25 | 237,10960 Kč | 5 927,74 Kč |
| 100 | 218,71310 Kč | 21 871,31 Kč |
| 490 | 204,79478 Kč | 100 349,44 Kč |
| 980 | 200,41969 Kč | 196 411,30 Kč |
| Unit Price without VAT: | 320,85000 Kč |
|---|---|
| Unit Price with VAT: | 388,22850 Kč |








