
LTM4663IV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4663IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4663IV#PBF |
Description | DC DC CONVERTER 2.5V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | PMIC 25-LGA (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LTM4663IV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-LFLGA Module | |
Supplier Device Package | 25-LGA (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,91000 Kč | 397,91 Kč |
| 10 | 317,02800 Kč | 3 170,28 Kč |
| 25 | 296,82760 Kč | 7 420,69 Kč |
| 100 | 274,61600 Kč | 27 461,60 Kč |
| 490 | 257,81516 Kč | 126 329,43 Kč |
| Unit Price without VAT: | 397,91000 Kč |
|---|---|
| Unit Price with VAT: | 481,47110 Kč |





