Similar
Parametric Equivalent

AD7124-4BRUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7124-4BRUZ-RL7TR-ND - Tape & Reel (TR) 505-AD7124-4BRUZ-RL7CT-ND - Cut Tape (CT) 505-AD7124-4BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7124-4BRUZ-RL7 |
Description | IC ADC 24BIT 24-TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 7 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7124-4BRUZ-RL7 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog ±1.8V, 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 3.6V |
Number of Bits 24 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 19.2k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4, 7 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 24-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4610-2ACPZ-RL | Analog Devices Inc. | 0 | ADA4610-2ACPZ-RL-ND | 2,04995 Kč | Similar |
| AD7124-4BRUZ-RL | Analog Devices Inc. | 1 015 | 505-AD7124-4BRUZ-RLCT-ND | 10,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,83000 Kč | 307,83 Kč |
| 10 | 242,96700 Kč | 2 429,67 Kč |
| 25 | 226,78280 Kč | 5 669,57 Kč |
| 100 | 209,00340 Kč | 20 900,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 191,19843 Kč | 191 198,43 Kč |
| Unit Price without VAT: | 307,83000 Kč |
|---|---|
| Unit Price with VAT: | 372,47430 Kč |













