Parametric Equivalent

ADA4610-2ACPZ-RL | |
|---|---|
DigiKey Part Number | ADA4610-2ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4610-2ACPZ-RL |
Description | IC OPAMP JFET 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4610-2ACPZ-RL Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 79 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 61V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
Gain Bandwidth Product 16.3 MHz | Supplier Device Package 8-LFCSP-WD (3x3) |
-3db Bandwidth 9.5 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4610-2ACPZ-R7 | Analog Devices Inc. | 4 109 | 505-ADA4610-2ACPZ-R7CT-ND | 105,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 57,51738 Kč | 287 586,90 Kč |
| Unit Price without VAT: | 57,51738 Kč |
|---|---|
| Unit Price with VAT: | 69,59603 Kč |


