TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LTC6992MPS6-1#TRMPBF

DigiKey Part Number
161-LTC6992MPS6-1#TRMPBFTR-ND - Tape & Reel (TR)
161-LTC6992MPS6-1#TRMPBFCT-ND - Cut Tape (CT)
161-LTC6992MPS6-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6992MPS6-1#TRMPBF
Description
IC OSC SILICON PROG TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6992MPS6-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
3.81Hz ~ 1MHz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
365 µA
Operating Temperature
-55°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 058
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1296,59000 Kč296,59 Kč
10205,80600 Kč2 058,06 Kč
25182,15000 Kč4 553,75 Kč
100155,40790 Kč15 540,79 Kč
250152,34980 Kč38 087,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500152,34938 Kč76 174,69 Kč
Manufacturers Standard Package
Unit Price without VAT:296,59000 Kč
Unit Price with VAT:358,87390 Kč