


LTC6655BHLS8-2.5#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6655BHLS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6655BHLS8-2.5#PBF |
Description | IC VREF SERIES 0.025% 8CLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.025% 5 mA 8-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6655BHLS8-2.5#PBF Models |
Category | Noise - 0.1Hz to 10Hz 0.25ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 0.67ppmrms |
Packaging Tray | Voltage - Input 13.2V |
Part Status Active | Current - Supply 7.5mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-CLCC |
Current - Output 5 mA | Supplier Device Package 8-CLCC (5x5) |
Tolerance ±0.025% | Base Product Number |
Temperature Coefficient 2ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,40000 Kč | 433,40 Kč |
| 10 | 345,90000 Kč | 3 459,00 Kč |
| 25 | 324,04960 Kč | 8 101,24 Kč |
| 100 | 300,02780 Kč | 30 002,78 Kč |
| 250 | 288,57804 Kč | 72 144,51 Kč |
| 576 | 280,42575 Kč | 161 525,23 Kč |
| Unit Price without VAT: | 433,40000 Kč |
|---|---|
| Unit Price with VAT: | 524,41400 Kč |























