
S25FL128LAGNFB010 | |
|---|---|
DigiKey Part Number | 448-S25FL128LAGNFB010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128LAGNFB010 |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128LAGNFB010 Models |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (5x6) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Tray: | 490 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 75,53000 Kč | 755,30 Kč |
| 25 | 73,33360 Kč | 1 833,34 Kč |
| 50 | 71,66200 Kč | 3 583,10 Kč |
| 100 | 69,98630 Kč | 6 998,63 Kč |
| 490 | 66,16855 Kč | 32 422,59 Kč |
| 980 | 64,52621 Kč | 63 235,69 Kč |
| 1 470 | 63,57523 Kč | 93 455,59 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |









