
LTC6902CMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6902CMS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6902CMS#TRPBFCT-ND - Cut Tape (CT) 505-LTC6902CMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6902CMS#TRPBF |
Description | IC OSC SILICON 20MHZ 10-TFSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 100kHz ~ 20MHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6902CMS#TRPBF Models |
Category | Current - Supply 2.5 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-MSOP |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 100kHz ~ 20MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,32000 Kč | 179,32 Kč |
| 10 | 138,90200 Kč | 1 389,02 Kč |
| 25 | 128,80160 Kč | 3 220,04 Kč |
| 100 | 117,70640 Kč | 11 770,64 Kč |
| 250 | 112,76596 Kč | 28 191,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 103,83570 Kč | 259 589,25 Kč |
| Unit Price without VAT: | 179,32000 Kč |
|---|---|
| Unit Price with VAT: | 216,97720 Kč |











