Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT2G17GW,125

DigiKey Part Number
1727-6931-2-ND - Tape & Reel (TR)
1727-6931-1-ND - Cut Tape (CT)
1727-6931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT2G17GW,125
Description
IC BUFF 4.5V/5.5V 6-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HCT2G17GW,125 Models
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Elements
2
Supplier Device Package
6-TSSOP
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 127
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,81400 Kč28,14 Kč
252,48600 Kč62,15 Kč
1002,11450 Kč211,45 Kč
2501,94020 Kč485,05 Kč
5001,83396 Kč916,98 Kč
1 0001,74703 Kč1 747,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,63679 Kč4 910,37 Kč
6 0001,58423 Kč9 505,38 Kč
9 0001,55789 Kč14 021,01 Kč
15 0001,52870 Kč22 930,50 Kč
21 0001,51165 Kč31 744,65 Kč
30 0001,49524 Kč44 857,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč