LTC3315BEV#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 904
Unit Price: 155,58000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 561
Unit Price: 138,27000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 196
Unit Price: 145,15000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 980
Unit Price: 259,86000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 155,58954 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 226
Unit Price: 129,10000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 933
Unit Price: 151,20000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 822
Unit Price: 135,98000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 565
Unit Price: 142,03000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 170
Unit Price: 303,45000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 183,95469 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 228
Unit Price: 125,76000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 185
Unit Price: 157,88000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 90,68931 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3315BEV#TRPBF

DigiKey Part Number
161-LTC3315BEV#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3315BEV#TRPBF
Description
IC REG BUCK ADJ 2A/2A DL 12LQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3315BEV#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
6MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
12-LQFN (2x2)
Voltage - Input (Min)
2.25V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3307BHV#TRMPBFAnalog Devices Inc.1 904161-LTC3307BHV#TRMPBFCT-ND155,58000 KčParametric Equivalent
LTC3307BIV#TRMPBFAnalog Devices Inc.561505-LTC3307BIV#TRMPBFCT-ND138,27000 KčParametric Equivalent
LTC3307BJV#TRMPBFAnalog Devices Inc.196505-LTC3307BJV#TRMPBFCT-ND145,15000 KčParametric Equivalent
LTC3307BMPV#TRMPBFAnalog Devices Inc.980505-LTC3307BMPV#TRMPBFCT-ND259,86000 KčParametric Equivalent
LTC3307BMPV#TRPBFAnalog Devices Inc.0161-LTC3307BMPV#TRPBFTR-ND155,58954 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50070,81293 Kč177 032,32 Kč
Manufacturers Standard Package
Unit Price without VAT:70,81293 Kč
Unit Price with VAT:85,68365 Kč