
DC2748A | |
|---|---|
DigiKey Part Number | 505-DC2748A-ND |
Manufacturer | |
Manufacturer Product Number | DC2748A |
Description | EVAL BOARD FOR LTC3315B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3315B - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Analog Devices Inc. | Voltage - Input 2.25V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 6.45MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LTC3315B |
Voltage - Output 1.8V, 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 514,76000 Kč | 2 514,76 Kč |
| Unit Price without VAT: | 2 514,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 042,85960 Kč |


