Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3315BMPV#TRMPBF

DigiKey Part Number
505-LTC3315BMPV#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC3315BMPV#TRMPBFCT-ND - Cut Tape (CT)
505-LTC3315BMPV#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3315BMPV#TRMPBF
Description
IC REG BUCK ADJ 2A/2A DL 12LQFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3315BMPV#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
6MHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-LQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1260,80000 Kč260,80 Kč
10204,96100 Kč2 049,61 Kč
25191,01480 Kč4 775,37 Kč
100179,91090 Kč17 991,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500168,86214 Kč84 431,07 Kč
1 000165,12533 Kč165 125,33 Kč
Manufacturers Standard Package
Unit Price without VAT:260,80000 Kč
Unit Price with VAT:315,56800 Kč