
TPS3103E12DBVR | |
|---|---|
DigiKey Part Number | 296-13393-2-ND - Tape & Reel (TR) 296-13393-1-ND - Cut Tape (CT) 296-13393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3103E12DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3103E12DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 65ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.142V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 10 | 44,94400 Kč | 449,44 Kč |
| 25 | 41,12720 Kč | 1 028,18 Kč |
| 100 | 36,93300 Kč | 3 693,30 Kč |
| 250 | 34,93212 Kč | 8 733,03 Kč |
| 500 | 34,23806 Kč | 17 119,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,50724 Kč | 94 521,72 Kč |
| 6 000 | 30,90730 Kč | 185 443,80 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |




