Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3309BMPV#TRMPBF

DigiKey Part Number
161-LTC3309BMPV#TRMPBFTR-ND - Tape & Reel (TR)
161-LTC3309BMPV#TRMPBFCT-ND - Cut Tape (CT)
161-LTC3309BMPV#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3309BMPV#TRMPBF
Description
IC REG BUCK ADJ 2A/2A DL 12LQFN
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3309BMPV#TRMPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
6MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-55°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
12-LQFN (2x2)
Voltage - Input (Min)
2.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3308BMPV#TRMPBFAnalog Devices Inc.905505-LTC3308BMPV#TRMPBFCT-ND232,33000 KčDirect
LTC3307BHV#TRMPBFAnalog Devices Inc.1 904161-LTC3307BHV#TRMPBFCT-ND155,58000 KčParametric Equivalent
LTC3307BIV#TRMPBFAnalog Devices Inc.561505-LTC3307BIV#TRMPBFCT-ND138,27000 KčParametric Equivalent
LTC3307BJV#TRMPBFAnalog Devices Inc.196505-LTC3307BJV#TRMPBFCT-ND145,15000 KčParametric Equivalent
LTC3307BMPV#TRMPBFAnalog Devices Inc.980505-LTC3307BMPV#TRMPBFCT-ND259,86000 KčParametric Equivalent
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1303,45000 Kč303,45 Kč
10239,48400 Kč2 394,84 Kč
25223,49600 Kč5 587,40 Kč
100205,92100 Kč20 592,10 Kč
250205,81208 Kč51 453,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500192,49544 Kč96 247,72 Kč
1 000188,33997 Kč188 339,97 Kč
Manufacturers Standard Package
Unit Price without VAT:303,45000 Kč
Unit Price with VAT:367,17450 Kč