Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC3315AEV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3315AEV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3315AEV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3315AEV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3315AEV#TRMPBF |
Description | IC REG BUCK 0.5V 2A DL 12LQFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.5V 2 Output 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3315AEV#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3315AEV#TRPBF | Analog Devices Inc. | 0 | 505-LTC3315AEV#TRPBFCT-ND | 136,91000 Kč | Parametric Equivalent |
| LTC3315AHV#TRMPBF | Analog Devices Inc. | 0 | 505-LTC3315AHV#TRMPBFCT-ND | 158,95000 Kč | Parametric Equivalent |
| LTC3315AHV#TRPBF | Analog Devices Inc. | 0 | 505-LTC3315AHV#TRPBFTR-ND | 91,30896 Kč | Parametric Equivalent |
| LTC3315AIV#TRMPBF | Analog Devices Inc. | 0 | 505-LTC3315AIV#TRMPBFCT-ND | 143,84000 Kč | Parametric Equivalent |
| LTC3315AIV#TRPBF | Analog Devices Inc. | 0 | 505-LTC3315AIV#TRPBFCT-ND | 143,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 105,15800 Kč | 1 051,58 Kč |
| 25 | 97,22080 Kč | 2 430,52 Kč |
| 100 | 88,50030 Kč | 8 850,03 Kč |
| 250 | 85,45768 Kč | 21 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 81,83550 Kč | 40 917,75 Kč |
| 1 000 | 79,77287 Kč | 79 772,87 Kč |
| 1 500 | 78,73942 Kč | 118 109,13 Kč |
| 2 500 | 77,59500 Kč | 193 987,50 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |











