



LTC2972IUJF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2972IUJF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2972IUJF#PBF |
Description | 2-CHANNEL PMBUS POWER SYSTEM MAN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Monitor, Sequencer, Supervisor 44-QFN (6x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2972IUJF#PBF Models |
Category | Voltage - Supply 3.3V, 4.5V ~ 15V |
Manufacturer Analog Devices Inc. | Current - Supply 9 mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 44-WFQFN Exposed Pad |
Applications Monitor, Sequencer, Supervisor | Supplier Device Package 44-QFN (6x7) |
Voltage - Input 4.5V ~ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,58000 Kč | 323,58 Kč |
| 10 | 255,86100 Kč | 2 558,61 Kč |
| 52 | 228,20788 Kč | 11 866,81 Kč |
| 104 | 219,89750 Kč | 22 869,34 Kč |
| 260 | 211,12600 Kč | 54 892,76 Kč |
| 520 | 205,83937 Kč | 107 036,47 Kč |
| 1 040 | 201,48853 Kč | 209 548,07 Kč |
| Unit Price without VAT: | 323,58000 Kč |
|---|---|
| Unit Price with VAT: | 391,53180 Kč |








