



LTC3313EV#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3313EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3313EV#PBF |
Description | IC REG BUCK ADJ 15A 18LQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 18-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LTC3313EV#PBF Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 500kHz ~ 5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.25V | Supplier Device Package 18-LQFN (3x3) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,41000 Kč | 227,41 Kč |
| 10 | 177,66400 Kč | 1 776,64 Kč |
| 25 | 165,25440 Kč | 4 131,36 Kč |
| 100 | 151,60980 Kč | 15 160,98 Kč |
| 250 | 145,10288 Kč | 36 275,72 Kč |
| 624 | 140,08122 Kč | 87 410,68 Kč |
| 1 248 | 137,04863 Kč | 171 036,69 Kč |
| Unit Price without VAT: | 227,41000 Kč |
|---|---|
| Unit Price with VAT: | 275,16610 Kč |








