
TPS6287B30LA0WRZVR | |
|---|---|
DigiKey Part Number | 296-TPS6287B30LA0WRZVRTR-ND - Tape & Reel (TR) 296-TPS6287B30LA0WRZVRCT-ND - Cut Tape (CT) 296-TPS6287B30LA0WRZVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6287B30LA0WRZVR |
Description | 6V INPUT, 30A PARALLELABLE SYNCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 30A 24-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 0.775V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-WQFN-FCRLF (4.05x3.05) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 108,95900 Kč | 1 089,59 Kč |
| 25 | 100,80720 Kč | 2 520,18 Kč |
| 100 | 91,85790 Kč | 9 185,79 Kč |
| 250 | 87,58936 Kč | 21 897,34 Kč |
| 500 | 85,01754 Kč | 42 508,77 Kč |
| 1 000 | 82,90010 Kč | 82 900,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 80,28473 Kč | 240 854,19 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |



