
TPS6287B20LA0WRZVR | |
|---|---|
DigiKey Part Number | 296-TPS6287B20LA0WRZVRTR-ND - Tape & Reel (TR) 296-TPS6287B20LA0WRZVRCT-ND - Cut Tape (CT) 296-TPS6287B20LA0WRZVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6287B20LA0WRZVR |
Description | IC REG BUCK PROG 20A 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 20A 24-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6287B20LA0WRZVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 0.775V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-WQFN-FCRLF (4.05x3.05) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 90,45900 Kč | 904,59 Kč |
| 25 | 83,50480 Kč | 2 087,62 Kč |
| 100 | 75,87210 Kč | 7 587,21 Kč |
| 250 | 72,23228 Kč | 18 058,07 Kč |
| 500 | 70,03840 Kč | 35 019,20 Kč |
| 1 000 | 68,23279 Kč | 68 232,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 66,00245 Kč | 198 007,35 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |


