20 LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3314AACBZ-R7

DigiKey Part Number
505-LTC3314AACBZ-R7TR-ND - Tape & Reel (TR)
505-LTC3314AACBZ-R7CT-ND - Cut Tape (CT)
505-LTC3314AACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3314AACBZ-R7
Description
IC REG BUCK ADJ 4A/4A 30WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A, 4A 30-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
LTC3314AACBZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
30-WLCSP (2.2x2.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1179,97000 Kč179,97 Kč
10121,12600 Kč1 211,26 Kč
25105,77480 Kč2 644,37 Kč
10088,41290 Kč8 841,29 Kč
25079,88888 Kč19 972,22 Kč
50078,37288 Kč39 186,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00078,37288 Kč235 118,64 Kč
Manufacturers Standard Package
Unit Price without VAT:179,97000 Kč
Unit Price with VAT:217,76370 Kč