Clock Multiplexer IC 4:1 3 GHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

853S057AGILFT

DigiKey Part Number
800-853S057AGILFTTR-ND - Tape & Reel (TR)
800-853S057AGILFTCT-ND - Cut Tape (CT)
800-853S057AGILFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
853S057AGILFT
Description
IC CLK MULTIPLX 4:1 3GHZ 20TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Multiplexer IC 4:1 3 GHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
853S057AGILFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Number of Circuits
1
Ratio - Input:Output
4:1
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL, SSTL
Output
ECL, LVPECL
Frequency - Max
3 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1220,48000 Kč220,48 Kč
10166,76600 Kč1 667,66 Kč
25153,82280 Kč3 845,57 Kč
100139,80050 Kč13 980,05 Kč
250133,18864 Kč33 297,16 Kč
500130,75664 Kč65 378,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000121,98312 Kč365 949,36 Kč
Manufacturers Standard Package
Unit Price without VAT:220,48000 Kč
Unit Price with VAT:266,78080 Kč