DC3205A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC3205A

DigiKey Part Number
505-DC3205A-ND
Manufacturer
Manufacturer Product Number
DC3205A
Description
EVAL BOARD FOR LTC3314A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3314A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1V
Current - Output
8A
Voltage - Input
2.25V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LTC3314A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 504,18000 Kč2 504,18 Kč
Manufacturers Standard Package
Unit Price without VAT:2 504,18000 Kč
Unit Price with VAT:3 030,05780 Kč