
R7FA6M5AH2CBG#AC0 | |
---|---|
DigiKey Part Number | 559-R7FA6M5AH2CBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6M5AH2CBG#AC0 |
Description | IC MCU 32BIT 2MB FLASH 176LFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6M5 Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 176-LFBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 132 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 29x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFBGA (13x13) | |
Package / Case | 176-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 225,38000 Kč | 225,38 Kč |
10 | 176,28400 Kč | 1 762,84 Kč |
25 | 164,01560 Kč | 4 100,39 Kč |
100 | 150,53420 Kč | 15 053,42 Kč |
250 | 144,10776 Kč | 36 026,94 Kč |
500 | 140,23422 Kč | 70 117,11 Kč |
1 000 | 137,04599 Kč | 137 045,99 Kč |
Unit Price without VAT: | 225,38000 Kč |
---|---|
Unit Price with VAT: | 272,70980 Kč |