LTC3310SIV#WTRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 550
Unit Price: 213,56000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 142,27496 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 259
Unit Price: 213,56000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 50
Unit Price: 221,90000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 148,13120 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 488
Unit Price: 221,90000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 196,25000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 114,73470 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 205,84000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 120,94588 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 215,23000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 126,86918 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 231,08000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3310SIV#WTRPBF

DigiKey Part Number
505-LTC3310SIV#WTRPBFTR-ND - Tape & Reel (TR)
505-LTC3310SIV#WTRPBFCT-ND - Cut Tape (CT)
505-LTC3310SIV#WTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3310SIV#WTRPBF
Description
IC REG BUCK ADJ 10A 18LQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.25V
Supplier Device Package
18-LQFN (3x3)
Voltage - Input (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3310HV#TRMPBFAnalog Devices Inc.550161-LTC3310HV#TRMPBFCT-ND213,56000 KčParametric Equivalent
LTC3310HV#WTRMPBFAnalog Devices Inc.0161-LTC3310HV#WTRMPBFTR-ND142,27496 KčParametric Equivalent
LTC3310HV-1#TRMPBFAnalog Devices Inc.1 259161-LTC3310HV-1#TRMPBFCT-ND213,56000 KčParametric Equivalent
LTC3310JV#TRMPBFAnalog Devices Inc.50161-LTC3310JV#TRMPBFCT-ND221,90000 KčParametric Equivalent
LTC3310JV#WTRMPBFAnalog Devices Inc.0161-LTC3310JV#WTRMPBFTR-ND148,13120 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1231,08000 Kč231,08 Kč
10180,73400 Kč1 807,34 Kč
25168,14520 Kč4 203,63 Kč
100154,30780 Kč15 430,78 Kč
250152,52460 Kč38 131,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500137,01496 Kč342 537,40 Kč
Manufacturers Standard Package
Unit Price without VAT:231,08000 Kč
Unit Price with VAT:279,60680 Kč