LTC3310SIV#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 550
Unit Price: 213,56000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 142,27496 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 259
Unit Price: 213,56000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 50
Unit Price: 221,90000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 148,13120 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 488
Unit Price: 221,90000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 196,25000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 114,73470 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 205,84000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 120,94588 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 215,23000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 231,08000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 231,08000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3310SIV#TRPBF

DigiKey Part Number
505-LTC3310SIV#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3310SIV#TRPBF
Description
IC REG BUCK ADJ 10A 18LQFN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
18-LQFN (3x3)
Voltage - Input (Min)
2.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3310HV#TRMPBFAnalog Devices Inc.550161-LTC3310HV#TRMPBFCT-ND213,56000 KčParametric Equivalent
LTC3310HV#WTRMPBFAnalog Devices Inc.0161-LTC3310HV#WTRMPBFTR-ND142,27496 KčParametric Equivalent
LTC3310HV-1#TRMPBFAnalog Devices Inc.1 259161-LTC3310HV-1#TRMPBFCT-ND213,56000 KčParametric Equivalent
LTC3310JV#TRMPBFAnalog Devices Inc.50161-LTC3310JV#TRMPBFCT-ND221,90000 KčParametric Equivalent
LTC3310JV#WTRMPBFAnalog Devices Inc.0161-LTC3310JV#WTRMPBFTR-ND148,13120 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500126,86918 Kč317 172,95 Kč
Manufacturers Standard Package
Unit Price without VAT:126,86918 Kč
Unit Price with VAT:153,51171 Kč