Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC3310SIV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3310SIV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3310SIV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3310SIV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3310SIV#TRMPBF |
Description | IC REG BUCK ADJ 10A 18LQFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3310SIV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-LQFN (3x3) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3310HV#TRMPBF | Analog Devices Inc. | 550 | 161-LTC3310HV#TRMPBFCT-ND | 213,56000 Kč | Parametric Equivalent |
| LTC3310HV#WTRMPBF | Analog Devices Inc. | 0 | 161-LTC3310HV#WTRMPBFTR-ND | 142,27496 Kč | Parametric Equivalent |
| LTC3310HV-1#TRMPBF | Analog Devices Inc. | 1 259 | 161-LTC3310HV-1#TRMPBFCT-ND | 213,56000 Kč | Parametric Equivalent |
| LTC3310JV#TRMPBF | Analog Devices Inc. | 50 | 161-LTC3310JV#TRMPBFCT-ND | 221,90000 Kč | Parametric Equivalent |
| LTC3310JV#WTRMPBF | Analog Devices Inc. | 0 | 161-LTC3310JV#WTRMPBFTR-ND | 148,13120 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 167,92800 Kč | 1 679,28 Kč |
| 25 | 156,10760 Kč | 3 902,69 Kč |
| 100 | 143,11460 Kč | 14 311,46 Kč |
| 250 | 141,03740 Kč | 35 259,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 133,18614 Kč | 66 593,07 Kč |
| 1 000 | 130,11308 Kč | 130 113,08 Kč |
| 1 500 | 128,57443 Kč | 192 861,65 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |


