Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC3310HV#WTRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC3310HV#WTRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3310HV#WTRMPBF |
Description | IC REG BUCK ADJ 10A 18LQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.25V | Supplier Device Package 18-LQFN (3x3) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3310HV#TRMPBF | Analog Devices Inc. | 550 | 161-LTC3310HV#TRMPBFCT-ND | 213,56000 Kč | Parametric Equivalent |
| LTC3310HV-1#TRMPBF | Analog Devices Inc. | 1 259 | 161-LTC3310HV-1#TRMPBFCT-ND | 213,56000 Kč | Parametric Equivalent |
| LTC3310JV#TRMPBF | Analog Devices Inc. | 50 | 161-LTC3310JV#TRMPBFCT-ND | 221,90000 Kč | Parametric Equivalent |
| LTC3310JV#WTRMPBF | Analog Devices Inc. | 0 | 161-LTC3310JV#WTRMPBFTR-ND | 148,13120 Kč | Parametric Equivalent |
| LTC3310JV-1#TRMPBF | Analog Devices Inc. | 488 | 161-LTC3310JV-1#TRMPBFCT-ND | 221,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 142,27496 Kč | 71 137,48 Kč |
| 1 000 | 139,03131 Kč | 139 031,31 Kč |
| 1 500 | 137,40674 Kč | 206 110,11 Kč |
| Unit Price without VAT: | 142,27496 Kč |
|---|---|
| Unit Price with VAT: | 172,15270 Kč |


