
LTC3310HV#TRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC3310HV#TRMPBFTR-ND - Tape & Reel (TR) 161-LTC3310HV#TRMPBFCT-ND - Cut Tape (CT) 161-LTC3310HV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3310HV#TRMPBF |
Description | IC REG BUCK ADJ 10A 18LQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-LQFN (3x3) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,56000 Kč | 213,56 Kč |
| 10 | 166,51000 Kč | 1 665,10 Kč |
| 25 | 154,77280 Kč | 3 869,32 Kč |
| 100 | 141,86950 Kč | 14 186,95 Kč |
| 250 | 139,76104 Kč | 34 940,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 132,01198 Kč | 66 005,99 Kč |
| 1 000 | 128,96207 Kč | 128 962,07 Kč |
| 1 500 | 127,43378 Kč | 191 150,67 Kč |
| Unit Price without VAT: | 213,56000 Kč |
|---|---|
| Unit Price with VAT: | 258,40760 Kč |

