LTC3308AIV#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 66
Unit Price: 129,10000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 129,10000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 480
Unit Price: 163,92000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 94,37239 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 146,61000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 675
Unit Price: 142,03000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 146
Unit Price: 142,03000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 159
Unit Price: 253,39000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3308AIV#TRPBF

DigiKey Part Number
505-LTC3308AIV#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3308AIV#TRPBFCT-ND - Cut Tape (CT)
505-LTC3308AIV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3308AIV#TRPBF
Description
IC REG BUCK ADJ 4A 12LQFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3308AIV#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz ~ 3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-LQFN (2x2)
Voltage - Input (Min)
2.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3308AEV#TRMPBFAnalog Devices Inc.66505-LTC3308AEV#TRMPBFCT-ND129,10000 KčParametric Equivalent
LTC3308AEV#TRPBFAnalog Devices Inc.0505-LTC3308AEV#TRPBFCT-ND129,10000 KčParametric Equivalent
LTC3308AHV#TRMPBFAnalog Devices Inc.480505-LTC3308AHV#TRMPBFCT-ND163,92000 KčParametric Equivalent
LTC3308AHV#TRPBFAnalog Devices Inc.0505-LTC3308AHV#TRPBFTR-ND94,37239 KčParametric Equivalent
LTC3308AIV#TRMPBFAnalog Devices Inc.0505-LTC3308AIV#TRMPBFCT-ND146,61000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,61000 Kč146,61 Kč
10112,84900 Kč1 128,49 Kč
25104,42760 Kč2 610,69 Kč
10095,17200 Kč9 517,20 Kč
25092,21636 Kč23 054,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50083,59960 Kč208 999,00 Kč
Manufacturers Standard Package
Unit Price without VAT:146,61000 Kč
Unit Price with VAT:177,39810 Kč