
LTC3308AHV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3308AHV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3308AHV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3308AHV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3308AHV#TRMPBF |
Description | IC REG BUCK ADJ 4A 12LQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3308AHV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3308AJV#TRMPBF | Analog Devices Inc. | 675 | 505-LTC3308AJV#TRMPBFCT-ND | 143,00000 Kč | Parametric Equivalent |
| LTC3308AJV#TRPBF | Analog Devices Inc. | 156 | 505-LTC3308AJV#TRPBFCT-ND | 143,00000 Kč | Parametric Equivalent |
| LTC3308AMPV#TRMPBF | Analog Devices Inc. | 159 | 161-LTC3308AMPV#TRMPBFCT-ND | 255,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 127,52100 Kč | 1 275,21 Kč |
| 25 | 118,16000 Kč | 2 954,00 Kč |
| 100 | 107,87720 Kč | 10 787,72 Kč |
| 250 | 105,05552 Kč | 26 263,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 100,01726 Kč | 50 008,63 Kč |
| 1 000 | 97,58527 Kč | 97 585,27 Kč |
| 1 500 | 96,36710 Kč | 144 550,65 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |


