
DC2991A | |
|---|---|
DigiKey Part Number | 505-DC2991A-ND |
Manufacturer | |
Manufacturer Product Number | DC2991A |
Description | EVAL BOARD FOR LTC3308A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3308A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer Analog Devices Inc. | Voltage - Input 2.25V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3308A |
Voltage - Output 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 370,69000 Kč | 4 370,69 Kč |
| Unit Price without VAT: | 4 370,69000 Kč |
|---|---|
| Unit Price with VAT: | 5 288,53490 Kč |


