
LTC3308AJV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3308AJV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3308AJV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3308AJV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3308AJV#TRMPBF |
Description | IC REG BUCK ADJ 4A 12LQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3308AJV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 109,94600 Kč | 1 099,46 Kč |
| 25 | 101,70600 Kč | 2 542,65 Kč |
| 100 | 92,64110 Kč | 9 264,11 Kč |
| 250 | 89,63460 Kč | 22 408,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 85,71762 Kč | 42 858,81 Kč |
| 1 000 | 83,57477 Kč | 83 574,77 Kč |
| 1 500 | 82,50156 Kč | 123 752,34 Kč |
| 2 500 | 81,31282 Kč | 203 282,05 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |


