
LTC3308AEV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3308AEV#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3308AEV#TRPBFCT-ND - Cut Tape (CT) 505-LTC3308AEV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3308AEV#TRPBF |
Description | IC REG BUCK ADJ 4A 12LQFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3308AEV#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 96,71700 Kč | 967,17 Kč |
| 25 | 89,35920 Kč | 2 233,98 Kč |
| 100 | 81,27490 Kč | 8 127,49 Kč |
| 250 | 80,63904 Kč | 20 159,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,16701 Kč | 177 917,53 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |










