


LTC3124EDHC#TRPBF | |
|---|---|
DigiKey Part Number | LTC3124EDHC#TRPBFTR-ND - Tape & Reel (TR) LTC3124EDHC#TRPBFCT-ND - Cut Tape (CT) LTC3124EDHC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3124EDHC#TRPBF |
Description | IC REG BOOST ADJ 2.5A 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A (Switch) 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3124EDHC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,82000 Kč | 188,82 Kč |
| 10 | 146,69700 Kč | 1 466,97 Kč |
| 25 | 136,20200 Kč | 3 405,05 Kč |
| 100 | 125,92740 Kč | 12 592,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 110,21780 Kč | 275 544,50 Kč |
| Unit Price without VAT: | 188,82000 Kč |
|---|---|
| Unit Price with VAT: | 228,47220 Kč |
















