
NX3L1T5157GMZ | |
|---|---|
DigiKey Part Number | 568-NX3L1T5157GMZTR-ND - Tape & Reel (TR) 568-NX3L1T5157GMZCT-ND - Cut Tape (CT) 568-NX3L1T5157GMZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L1T5157GMZ |
Description | IC SWITCH SPDT X 1 900MOHM 6XSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 6,95440 Kč | 173,86 Kč |
| 100 | 6,04740 Kč | 604,74 Kč |
| 250 | 5,61488 Kč | 1 403,72 Kč |
| 500 | 5,35324 Kč | 2 676,62 Kč |
| 1 000 | 5,13800 Kč | 5 138,00 Kč |
| 2 500 | 5,03750 Kč | 12 593,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,86654 Kč | 24 332,70 Kč |
| 10 000 | 4,75162 Kč | 47 516,20 Kč |
| 15 000 | 4,69406 Kč | 70 410,90 Kč |
| 25 000 | 4,63032 Kč | 115 758,00 Kč |
| 35 000 | 4,60948 Kč | 161 331,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


