
FSA5157L6X | |
|---|---|
DigiKey Part Number | FSA5157L6XTR-ND - Tape & Reel (TR) FSA5157L6XCT-ND - Cut Tape (CT) FSA5157L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA5157L6X |
Description | IC SW SPDTX1 360MOHM 6MICROPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 360mOhm (Typ) 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | FSA5157L6X Models |
Category | -3db Bandwidth 80MHz |
Manufacturer onsemi | Charge Injection 6pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 21pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPDT | Crosstalk -75dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 360mOhm (Typ) | Package / Case 6-UFDFN |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 6-MicroPak |
Voltage - Supply, Single (V+) 1.65V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 55ns, 30ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 100 | 4,94080 Kč | 494,08 Kč |
| 250 | 4,57588 Kč | 1 143,97 Kč |
| 500 | 4,35582 Kč | 2 177,91 Kč |
| 1 000 | 4,17461 Kč | 4 174,61 Kč |
| 2 500 | 4,05765 Kč | 10 144,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,75549 Kč | 18 777,45 Kč |
| 10 000 | 3,66337 Kč | 36 633,70 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |










