



LTC3026EMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3026EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3026EMSE#PBF |
Description | IC REG LIN POS ADJ 1.5A 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3026EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.5V, 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.25V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 116,35000 Kč | 1 163,50 Kč |
| 50 | 102,55000 Kč | 5 127,50 Kč |
| 100 | 98,27270 Kč | 9 827,27 Kč |
| 250 | 93,75776 Kč | 23 439,44 Kč |
| 500 | 91,03682 Kč | 45 518,41 Kč |
| 1 000 | 88,79697 Kč | 88 796,97 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |










