
0834229007 | |
|---|---|
DigiKey Part Number | WM2146-ND |
Manufacturer | |
Manufacturer Product Number | 0834229007 |
Description | CABLE ASY D TO MIC D 15P 457.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 0834229007 Models |
Category | Number of Positions 15 |
Manufacturer Molex | Length 1.50' (457.20mm) |
Series | Shielding Shielded |
Packaging Bag | Color Black, Individual (Round) |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 198,78000 Kč | 1 198,78 Kč |
| 10 | 1 018,90700 Kč | 10 189,07 Kč |
| 25 | 955,14040 Kč | 23 878,51 Kč |
| 50 | 909,59140 Kč | 45 479,57 Kč |
| 100 | 866,22420 Kč | 86 622,42 Kč |
| Unit Price without VAT: | 1 198,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 450,52380 Kč |




