



0836129024 | |
|---|---|
DigiKey Part Number | WM14798-ND |
Manufacturer | |
Manufacturer Product Number | 0836129024 |
Description | CONN MICRO-D PLG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0836129024 Models |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Features Board Lock, Shielded |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -40°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,50000 Kč | 473,50 Kč |
| 22 | 380,63636 Kč | 8 374,00 Kč |
| 44 | 362,47795 Kč | 15 949,03 Kč |
| 66 | 352,25742 Kč | 23 248,99 Kč |
| 110 | 339,79536 Kč | 37 377,49 Kč |
| 264 | 319,45992 Kč | 84 337,42 Kč |
| 506 | 305,14617 Kč | 154 403,96 Kč |
| Unit Price without VAT: | 473,50000 Kč |
|---|---|
| Unit Price with VAT: | 572,93500 Kč |







