



0836129020 | |
|---|---|
DigiKey Part Number | WM2143-ND |
Manufacturer | |
Manufacturer Product Number | 0836129020 |
Description | CONN MICRO-D PLUG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0836129020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.050 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | 0.267" (6.78mm) | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,98000 Kč | 369,98 Kč |
| 22 | 297,38909 Kč | 6 542,56 Kč |
| 44 | 283,19614 Kč | 12 460,63 Kč |
| 66 | 275,21379 Kč | 18 164,11 Kč |
| 110 | 265,47391 Kč | 29 202,13 Kč |
| 264 | 249,58667 Kč | 65 890,88 Kč |
| 506 | 238,40158 Kč | 120 631,20 Kč |
| Unit Price without VAT: | 369,98000 Kč |
|---|---|
| Unit Price with VAT: | 447,67580 Kč |





