
0834229018 | |
|---|---|
DigiKey Part Number | WM11260-ND |
Manufacturer | |
Manufacturer Product Number | 0834229018 |
Description | CABLE ASSY D TO MICR D 15P 1.83M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 0834229018 Models |
Category | Number of Positions 15 |
Manufacturer Molex | Length 6.00' (1.83m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black, Individual (Round) |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 5.00µin (0.127µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 437,94000 Kč | 1 437,94 Kč |
| 10 | 1 222,23100 Kč | 12 222,31 Kč |
| 25 | 1 145,74320 Kč | 28 643,58 Kč |
| 50 | 1 091,11480 Kč | 54 555,74 Kč |
| 100 | 1 039,09860 Kč | 103 909,86 Kč |
| Unit Price without VAT: | 1 437,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 739,90740 Kč |





