
CCA-015-I18R152 | |
|---|---|
DigiKey Part Number | NOR1153-ND |
Manufacturer | |
Manufacturer Product Number | CCA-015-I18R152 |
Description | CABLE ASY D TO MIC D 15P 457.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer NorComp Inc. | Number of Positions 15 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Receptacle, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,55000 Kč | 899,55 Kč |
| 10 | 764,64200 Kč | 7 646,42 Kč |
| 25 | 716,77920 Kč | 17 919,48 Kč |
| 50 | 682,58620 Kč | 34 129,31 Kč |
| 100 | 650,03720 Kč | 65 003,72 Kč |
| 250 | 609,39640 Kč | 152 349,10 Kč |
| Unit Price without VAT: | 899,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 088,45550 Kč |










