
0834249019 | |
|---|---|
DigiKey Part Number | WM2147-ND |
Manufacturer | |
Manufacturer Product Number | 0834249019 |
Description | CABLE ASY D TO MIC D 25P 457.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 1.50' (457.20mm) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 423,66000 Kč | 1 423,66 Kč |
| 10 | 1 210,13600 Kč | 12 101,36 Kč |
| 25 | 1 134,41280 Kč | 28 360,32 Kč |
| 50 | 1 080,32620 Kč | 54 016,31 Kč |
| 100 | 1 028,82430 Kč | 102 882,43 Kč |
| Unit Price without VAT: | 1 423,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 722,62860 Kč |






